Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.980 |
10+ | €7.690 |
25+ | €6.910 |
100+ | €6.360 |
250+ | €6.130 |
500+ | €6.010 |
Product Information
Product Overview
AD7303 is a +2.7V to +5.5V, serial input, dual voltage output 8bit DAC. Its on-chip precision output buffers allow the DAC outputs to swing rail to rail. This device uses a versatile 3-wire serial interface that operates at clock rates upto 30 MHz, and is compatible with QSPI, SPI, microwire and digital signal processor interface standards. The serial input register is sixteen bits wide; 8 bits act as data bits for the DACs, and the remaining eight bits make up a control register. The on-chip control register is used to address the relevant DAC, to power down the complete device or an individual DAC, to select internal or external reference and to provide a synchronous loading facility for simultaneous update of the DAC outputs with a software LDAC function. Application includes portable battery powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators.
- Internal and external reference capability
- Individual DAC power-down function
- Three wire serial interface QSPI™, SPI™ and Microwire™ compatible
- On-chip output buffer, rail-to-rail operation, on-chip control register
- Maximum relative accuracy is ±1LSB (VDD = +2.7V to +5.5V)
- Maximum differential nonlinearity is ±1LSB (guaranteed monotonic)
- Maximum zero-code error at +25°C is 3LSB (all zeros loaded to DAC register)
- Typical gain error is +1% FSR (VDD = +2.7V to +5.5V)
- 100µV/°C typical zero-code temperature coefficient (VDD = +2.7V to +5.5V)
- SO-8 package, operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
3 Wire, Microwire, QSPI, Serial, SPI
NSOIC
Serial
105°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
8Pins
-40°C
Dual 8-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate