Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €16.100 |
10+ | €11.660 |
25+ | €10.390 |
100+ | €8.830 |
250+ | €8.650 |
Product Information
Product Overview
AD7193 is a low noise, complete analogue front end for high precision measurement applications. It contains a low noise, 24bit sigma-delta (Σ-Δ) analogue to digital converter (ADC). The on-chip low noise gain stage means that signals of small amplitude can interface directly to the ADC. The device can be configured to have four differential inputs or eight pseudo differential inputs. The device has a very flexible digital filter, including a fast settling option. Variables such as output data rate and settling time are dependent on the option selected. The AD7193 also includes a zero latency option. Typical applications include PLC/DCS analogue input modules, data acquisition, strain gauge transducers, pressure measurement, temperature measurement, flow measurement, weigh scales, chromatography, medical and scientific instrumentation applications.
- Power supply: AVDD: 3V to 5.25V, DVDD: 2.7V to 5.25V
- Fast settling filter option
- Automatic channel sequencer
- Internal or external clock
- Gain drift vs. temperature is ±1ppm/°C
- Offset error drift vs. temperature: ±5nV/°C at gain = 32 to 128; chop disabled
- Specified drift over time
- 4 general-purpose digital outputs
- 28-lead TSSOP package
- Operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Pseudo Differential
Single
5.25V
28Pins
105°C
-
No SVHC (21-Jan-2025)
-
3 Wire, Microwire, QSPI, Serial, SPI
3V
TSSOP
-40°C
Quad 24-bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate