Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.310 |
10+ | €4.860 |
25+ | €4.500 |
100+ | €3.940 |
250+ | €3.650 |
500+ | €3.550 |
Product Information
Product Overview
AD7091R-5BCPZ-RL7 is a 12bit, ultra-low power, successive approximation analogue-to-digital converter (ADC). It operates from a single 2.7V to 5.25V power supply and typically consumes only 24µA at a 3V supply in fast mode. This device contains a wide bandwidth track-and-hold amplifier that can handle input frequencies upto 1.5MHz. It also features an on-chip conversion clock, an on-chip accurate 2.5V reference, and a programmable out-of-bounds user alert function. It offers four single-ended analogue input channels with a channel sequencer that allows a pre-programmed selection of channels to be converted sequentially. It uses advanced design techniques to achieve ultra-low power dissipation without compromising performance. It is used in applications such as battery-powered systems, personal digital assistants, medical instruments, mobile communications, instrumentation and control systems, data acquisition systems, optical sensors, and diagnostic/monitoring functions.
- I²C-compatible serial interface supports standard and fast modes
- Specified for VDD of 2.7V to 5.25V, 4 single-ended analogue input channels
- ALERT function, BUSY function, autocycle mode, wide input bandwidth
- Flexible power/throughput rate management, no pipeline delays
- Signal-to-noise ratio (SNR) is 68dB typical at (VDD = 2.7V to 5.25V, VDRIVE = 1.8V to 5.25V)
- Full power bandwidth is 1.5MHz typical at (-3dB, VDD = 2.7V to 5.25V, VDRIVE = 1.8V to 5.25V)
- Differential nonlinearity (DNL) is ±0.3LSB typical at (VDD = 2.7V to 5.25V, VDRIVE = 1.8V to 5.25V)
- Gain error is +0.1% FS maximum at (VDD = 2.7V to 5.25V, VDRIVE = 1.8V to 5.25V)
- Conversion time is 550ns typical at (VDD = 2.7V to 5.25V, VDRIVE = 1.8V to 5.25V)
- Operating temperature range from -40°C to +125°C, 20-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.25V
20Pins
125°C
-
22.22kSPS
I2C
2.7V
LFCSP-EP
-40°C
4 Channel 12-Bit ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate