Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €75.700 |
10+ | €67.370 |
25+ | €65.600 |
100+ | €60.720 |
Product Information
Product Overview
AD652 is a monolithic synchronous voltage-to-frequency converter. The inherent monotonicity of the transfer function and wide range of clock frequencies allow the conversion time and resolution to be optimized for specific applications. The device uses a variation of the charge-balancing technique to perform the conversion function. The device uses an external clock to define the full-scale output frequency, rather than relying on the stability of an external capacitor. The result is a more stable, more linear transfer function, with significant application benefits in both single- and multichannel systems. The analogue and digital sections of the device have been designed to allow operation from a single-ended power source, simplifying its use with isolated power supplies.
- Full-scale frequency (upto 2MHz) set by external system clock
- Bandwidth is 14MHz typ
- No critical external components required
- Accurate 5V reference voltage
- Input bias current is 0.5µA typ
- Dual-or-single-supply operation
- Voltage or current input
- Gain drift (100kHz) is 25ppm/°C max
- 1MHz linearity is 0.005% max
- Operating temperature is −40°C to +85°C, packaging style is CERDIP (Q-16)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2.5MHz
0.01%
CDIP
-
No SVHC (07-Jul-2017)
0Hz to 2MHz
± 6V to ± 18V, 12V to 36V
16Pins
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate