Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.360 |
10+ | €6.870 |
48+ | €6.340 |
144+ | €5.800 |
288+ | €5.250 |
528+ | €5.110 |
Product Information
Product Overview
AD608 is a low power, low distortion, low noise mixer as well as a complete, monolithic logarithmic/limiting amplifier that uses a successive-detection technique. In addition, this device provides both a high speed received signal strength indicator (RSSI) output with 80dB dynamic range and a hard-limited output. The RSSI output is from a two-pole post demodulation low-pass filter and provides a loadable output voltage of 0.2V to 1.8V. It operates from a single 2.7 V to 5.5 V supply at a typical power level of 21mW at 3V. The RF and local oscillator (LO) bandwidths both exceed 500MHz. In a typical IF application, it can accept the output of a 240MHz surface acoustic wave (SAW) filter and down convert it to a nominal 10.7MHz IF with a conversion gain of 24dB (ZIF = 165ohm). It is widely used in applications such as PHS, GSM, TDMA, FM, or PM receivers, battery-powered instrumentation, base station RSSI measurements etc.
- 1dB compression point is -15dBm typical at (input terminated in 50 ohm)
- Third-order intercept is -5dBm typical at (fRF = 240MHz and 240.02MHz, fLO = 229.3MHz)
- Logarithmic/limiting amplifier
- ±3° typical phase stability over 80dB range
- Noise figure is 11dB typical at (matched input, fRF = 100MHz)
- CMOS-compatible power-down to 300μW typical
- Enable/disable time is 200ns typical at (TA = 25°C, supply = 3V)
- Input capacitance is 3pF typical at (TA = 25°C, supply = 3V)
- Operating temperature range from -40°C to +85°C
- Package style is 16-lead standard small outline [SOIC-N]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
2.7V
NSOIC
-40°C
-
No SVHC (21-Jan-2025)
500MHz
5.5V
16Pins
85°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate