Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.900 |
10+ | €9.860 |
25+ | €9.470 |
100+ | €8.810 |
250+ | €8.700 |
1500+ | €8.590 |
Product Information
Product Overview
AD5758 is a single-channel, voltage and current output digital-to-analogue converter (DAC). This device uses a versatile 4-wire serial peripheral interface (SPI) that operates at clock rates of upto 50MHz and is compatible with standard SPI, QSPI™, MICROWIRE™, DSP, and microcontroller interface standards. The interface also features an optional SPI cyclic redundancy check (CRC) and a watchdog timer (WDT). It offers improved diagnostic features from its predecessors, such as an integrated 12-bit diagnostic analogue-to-digital converter (ADC). Additional robustness is provided by the inclusion of a line protector on the VIOUT, +VSENSE, and -VSENSE pins. It is used in applications such as process control, actuator control, channel isolated analogue outputs, programmable logic controller (PLC) and distributed control systems (DCS) applications, HART network connectivity.
- Total unadjusted error is +0.05% FSR maximum at (AVDD1 = VDPC+ = 15V)
- Relative accuracy is +0.006% FSR maximum at (AVDD1 = VDPC+ = 15V)
- Differential nonlinearity is +1LSB maximum at (AVDD1 = VDPC+ = 15V)
- Zero-scale error temperature coefficient is ±0.3ppm FSR/°C typical at (AVDD1 = VDPC+ = 15V)
- User-programmable offset and gain, on-chip reference
- Robust architecture, including output fault protection
- Output drift 0.35ppm FSR/°C typical at (AVDD1 = VDPC+ = 15V)
- Capacitive load stability is 10nF maximum at (AVDD1 = VDPC+ = 15V)
- Operating temperature is -40°C to +115°C
- Package style is 32-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, 4 Wire, Microwire, QSPI, Serial, SPI
LFCSP-EP
-
115°C
-
-
-33V to 0V, 5V to 33V
32Pins
-40°C
Single 16-Bit Current/Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate