Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.330 |
10+ | €5.500 |
25+ | €4.950 |
100+ | €3.930 |
250+ | €3.700 |
500+ | €3.690 |
Product Information
Product Overview
AD5750 is a single-channel, low cost, precision voltage/current output driver with hardware- or software-programmable output ranges. The software ranges are configured via an SPI-/MICROWIRE™-compatible serial interface. This device's target applications in PLC and industrial process control. The analogue input to the device is provided from a low voltage, single-supply digital-to-analogue converter (DAC) and is internally conditioned to provide the desired output current/voltage range. Analog input range from 0V to 4.096V. The flexible serial interface is SPI and MICROWIRE compatible and can operate in 3-wire mode to minimize the digital isolation required in isolated applications. The interface also features an optional PEC feature using CRC-8 error checking, useful in industrial environments where data communication corruption can occur. It is used in applications such as process controls, actuator controls, PLCs.
- Current output ranges from 4mA to 20mA, 0mA to 20mA, 0mA to 24mA, ±20mA, and ±24mA
- Total unadjusted error (TUE) is ±0.3% maximum
- Voltage output ranges from 0V to 5V, 0V to 10V, ±5V, and ±10V with 20% overrange
- Flexible serial digital interface, on-chip output fault detection
- Packet error checking (PEC), asynchronous CLEAR function
- Flexible power-up condition to 0V or tristate, output loop compliance to AVDD -2.75V
- Operating temperature range from -40°C to +105°C
- Package style is 32-lead LFCSP-WQ
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12V
1Outputs
24mA
-
No SVHC (21-Jan-2025)
24V
10V
LFCSP-EP
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate