Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €5.400 |
25+ | €5.040 |
100+ | €4.230 |
250+ | €3.830 |
500+ | €3.780 |
Product Information
Product Overview
AD5687 is a low power, dual, 12-bit, buffered voltage output digital-to-analogue converter (DAC). It operates from a single 2.7V to 5.5V supply, are guaranteed monotonic by design, and exhibit less than 0.1% FSR gain error and 1.5mV offset error performance. It also incorporates a power-on reset circuit and a RSTSEL pin that ensure that the DAC outputs power upto zero scale or midscale and remain there until a valid write takes place. Each part contains a per channel power-down feature that reduces the current consumption of the device to 4µA at 3V while in power-down mode. It is used in applications such as optical transceivers, base station power amplifiers, process control (PLC I/O cards), industrial automation, data acquisition systems.
- Relative accuracy is ±0.12LSB typical at (VDD = 2.7V to 5.5V)
- Differential nonlinearity is ±1LSB maximum at (VDD = 2.7V to 5.5V)
- Gain temperature coefficient is ±1ppm typical at (VDD = 2.7V to 5.5V)
- Gain error is ±0.02% of FSR typical at (VDD = 2.7V to 5.5V)
- Output voltage settling time is 5µs typical at (VDD = 2.7V to 5.5V)
- Slew rate is 0.8V/µs typical at (VDD = 2.7V to 5.5V)
- Output noise is 6µV p-p typical at (0.1Hz to 10Hz, VDD = 2.7V to 5.5V)
- Signal-to-noise ratio (SNR) is 90dB typical at (ambient, BW = 20KHz, VDD = 5V, fOUT = 1KHz)
- Digital-to-analogue glitch impulse is 0.5nV-sec typical at (VDD = 2.7V to 5.5V)
- Operating temperature is -40°C to +105°C, package style is 16-lead LFCSP_WQ
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
SPI
LFCSP
Serial
105°C
-
6.3MSPS
2.7V to 5.5V
16Pins
-40°C
Dual 12-bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate