Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €22.220 |
10+ | €15.940 |
25+ | €14.300 |
100+ | €13.340 |
250+ | €13.330 |
1500+ | €13.320 |
Product Information
Product Overview
AD5686 is a nanoDAC+™, low power, quad, 16bit buffered voltage output DAC. The devices include a gain select pin giving a full-scale output of 2.5V (gain = 1) or 5V (gain = 2). All devices operate from a single 2.7V to 5.5V supply, are guaranteed monotonic by design, and exhibit less than 0.1% FSR gain error and 1.5mV offset error performance. It also incorporates a power-on reset circuit and a RSTSEL pin that ensures that the DAC outputs power up to zero scale or midscale and remain at that level until a valid write takes place. Each part contains a per-channel power-down feature that reduces the current consumption of the device to 4µA at 3V while in power-down mode. Application includes digital gain and offset adjustment, programmable attenuators, process control (PLC I/O cards), industrial automation, data acquisition systems.
- 16bits resolution, ±2LSB INL accuracy maximum
- High relative accuracy (INL) is ±2LSB maximum
- Total unadjusted error is ±0.01% of FSR typical at (gain = 2, VDD = 2.7V to 5.5V)
- Offset error is +0.1mV typical at (VDD = 2.7V to 5.5V)
- Gain error is ±0.02% of FSR typical at (VDD = 2.7V to 5.5V, VREF = 2.5V)
- High drive capability 20mA, 0.5V from supply rails
- User selectable gain of 1 or 2 (GAIN pin), reset to zero scale or midscale (RSTSEL pin)
- 1.8V logic compatibility, 50MHz SPI with readback or daisy chain
- 0.5nV-sec typical low glitch, 1.8mW at 3V low power
- 16 lead LFCSP-WQ package, temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, Serial, SPI
LFCSP-EP
-
105°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
16Pins
-40°C
Quad 16-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate