Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.180 |
10+ | €5.940 |
25+ | €5.330 |
100+ | €4.110 |
250+ | €3.730 |
500+ | €3.720 |
Product Information
Product Overview
AD5683R is a nanoDAC+® low power, single-channel buffered voltage out digital-to-analogue converter. It includes an enabled by default internal 2.5V reference, offering 2ppm/°C drift. The output span can be programmed to be 0V to VREF or 0V to 2 × VREF. All devices operate from a single 2.7V to 5.5V supply and are guaranteed monotonic by design. The internal power-on reset circuit ensures that the DAC register is written to zero scale at power-up while the internal output buffer is configured in normal mode. This contains a power-down mode that reduces the current consumption of the device to 2µA (maximum) at 5V and provides software selectable output loads while in power down mode. Application includes process controls, data acquisition systems, digital gain and offset adjustment, programmable voltage sources.
- 16bits resolution, RESET (active high) pinout, A grade performance
- Relative accuracy, INL is ±8LSB max at (VDD = 2.7V to 5.5V, -40°C <lt/> TA <lt/> +105°C)
- Differential nonlinearity, DNL is ±1LSB max at (guaranteed monotonic by design)
- Zero-code error drift is ±1µV/°C typical at (VDD = 2.7V to 5.5V, -40 <lt/> TA <lt/> +105°C)
- Offset error drift is ±1µV/°C typical at (VDD = 2.7V to 5.5V, -40 <lt/> TA <lt/> +105°C)
- Gain temperature coefficient is ±1ppm/°C typical at (VDD = 2.7V to 5.5V, -40 <lt/> TA <lt/> +105°C)
- DC power supply rejection ratio, PSRR is 0.2mV/V typ at (DAC code = midscale; VDD = 5V)
- 2nF typical capacitive load stability (RL = ∞, VDD = 2.7V to 5.5V, -40°C <lt/> TA <lt/> +105°C)
- 2.4975 to 2.5025V output voltage at ambient, -40°C <lt/> TA <lt/> +105°C)
- 8 lead LFCSP-UD package, operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, Serial, SPI
LFCSP-EP
-
105°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
8Pins
-40°C
1 Channel 16-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate