Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.080 |
10+ | €7.400 |
25+ | €6.550 |
100+ | €5.260 |
250+ | €4.950 |
500+ | €4.850 |
Product Information
Product Overview
AD5680BRJZ-2REEL7 is a single, 18bit buffered voltage-out digital-to-analogue converter (DAC) that operates from a single 4.5V to 5.5V supply and is 18-bit monotonic. It requires an external reference voltage to set the output range of the DAC. The low power consumption of this part in normal operation makes it ideally suited to portable battery-operated equipment. The power consumption is 1.6mW at 5V. This device on-chip precision output amplifier allows rail-to rail output swing to be achieved. For remote sensing applications, the output amplifier’s inverting input is available to the user. It is used in applications such as closed-loop process control, low bandwidth data acquisition systems, portable battery-powered instruments, gain and offset adjustment, precision setpoint control.
- Serial interface, rail-to-rail operation
- SYNC interrupt facility, midscale
- Relative accuracy is ±32LSB typical at (VDD = 4.5V to 5.5V)
- Differential nonlinearity is ±1LSB maximum at (VDD = 4.5V to 5.5V)
- Gain error is ±1.5% FSR maximum at (VDD = 4.5V to 5.5V)
- Gain temperature coefficient is ±2.5ppm typical at (VDD = 4.5V to 5.5V)
- DC power supply rejection ratio is -100dB typical at (VDD = 4.5V to 5.5V)
- Slew rate is 1.5V/μs typical at (VDD = 4.5V to 5.5V)
- Output noise spectral density is 80nV/√Hz typical at (VDD = 4.5V to 5.5V)
- Operating temperature is -40°C to +105°C, package style is 8-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
18bit
SPI, QSPI, Microwire
SOT-23
-
105°C
-
No SVHC (21-Jan-2025)
12.5kSPS
4.5V to 5.5V
8Pins
-40°C
Single 18-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate