Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €24.990 |
Product Information
Product Overview
AD5669R is a 16-bit, low power, buffered voltage-output DAC. The on-chip reference is off at power-up, allowing the use of an external reference. The internal reference is enabled via a software write. The part contains a power-down feature that reduces the current consumption of the device to 400nA at 5V and provides software selectable output loads while in power-down mode for any or all DAC channels. It is widely used in application such as process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources etc.
- Power-on reset to code is zero
- Accuracy is ±32LSB INL
- Internal reference is 1.25V
- Operating power supply range is 2.7V to 5.5V
- Guaranteed monotonic by design, power-on reset to zero scale or midscale
- 3 power-down functions, hardware LDAC and CLR functions
- I²C-compatible serial interface supports standard (100kHz) and fast (400kHz) modes
- Operating temperature range is −40°C to +105°C
- Packaging style is 16-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
2 Wire, I2C, Serial
TSSOP
Serial
105°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
16Pins
-40°C
Octal 16-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate