Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.710 |
10+ | €5.980 |
50+ | €4.970 |
100+ | €4.530 |
250+ | €4.320 |
500+ | €4.230 |
Product Information
Product Overview
AD5627R is a dual channel, 12bit, buffered voltage-out digital-to-analogue converter (DAC). It operate from a single 2.7V to 5.5V supply and are guaranteed by monotonic design, and have an I²C-compatible serial interface. It contains a per-channel power-down feature that reduces the current consumption of the device to 480nA at 5V and provides software-selectable output loads while in power down mode. The low power consumption of this device in normal operation makes it ideally suited to portable battery operated equipment. It is widely used in application such as process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators etc.
- Power-on reset to zero scale
- Per channel power-down, output noise is 15µV p-p at (0.1Hz to 10Hz)
- Hardware LDAC and CLR functions
- Accuracy is ±1LSB INL
- Maximum I²C speed is 400kHz, on chip reference voltage is 2.5V
- Gain error is ±1.5% of FSR at (VDD = 2.7V to 5.5V; RL = 2Kohm to GND)
- Total harmonic distortion is −80dB at (VREF = 2V ± 0.1V p-p, frequency = 10kHz)
- Slew rate is 1.8V/µs at (VDD = 2.7V to 5.5V; RL = 2Kohm to GND)
- Output voltage settling time is 3µs at (¼ to ¾ scale settling to ±0.5LSB)
- Operating temperature is −40°C to +105°C, packaging style is 10-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
2 Wire, I2C, Serial
MSOP
Serial
105°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
10Pins
-40°C
12-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for AD5627RBRMZ-1
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate