Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.620 |
10+ | €10.120 |
25+ | €8.980 |
100+ | €7.680 |
250+ | €7.630 |
500+ | €7.480 |
Product Information
Product Overview
AD5624R is a low power, quad channel, 12bits, buffered voltage out DAC. The on-chip reference is off at power-up, allowing the use of an external reference; all devices can be operated from a single 2.7V to 5.5V supply. The internal reference is enabled via a software write. The part incorporates a power-on reset circuit that ensures the DAC output powers upto 0V and remains there until a valid write takes place. The part contains a per-channel power-down feature that reduces the current consumption of the device to 480nA at 5V and provides software-selectable output loads while in power-down mode. The low power consumption of this part in normal operation makes it ideally suited to portable battery-operated equipment. It is used in applications such as process controls, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators.
- User-selectable external or internal reference
- External reference default, guaranteed monotonic by design
- Power-on reset to zero scale, per channel power-down
- Power supply range from is 2.7V to 5.5V
- Gain temperature coefficient is ±2.5ppm typical at (VDD = 4.5V to 5.5V)
- Gain error is ±1.5% of FSR maximum at (VDD = 4.5V to 5.5V)
- Offset error ±1mV typical at (VDD = 4.5V to 5.5V)
- Operating temperature is -40°C to +105°C
- Package style is 10-lead LFCSP-WD
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
SPI
LFCSP
Serial
105°C
-
287kSPS
4.5V to 5.5V
10Pins
-40°C
Quad 12-bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate