Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.960 |
10+ | €3.020 |
25+ | €2.780 |
100+ | €2.450 |
250+ | €2.190 |
500+ | €2.110 |
Product Information
Product Overview
AD5622 is a 12bit, buffered voltage-out digital-to analogue converter (DAC) that operate from a single 2.7V to 5.5V supply, consuming <lt/>100µA at 5V. This DAC contains an on-chip precision output amplifier that allows rail-to-rail output swing to be achieved. It derives from the power supply inputs to give the widest dynamic output range. This device incorporates a power-on reset circuit that ensures the DAC output powers upto 0V and remains there until a valid write takes place to the device. This device contain a power-down feature that reduces the current consumption of the devices to <lt/>150nA at 3V and provides software selectable output loads while in power-down mode. The device is put into power-down mode over the serial interface. It is used in applications such as process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators.
- Guaranteed monotonic by design, 3 power-down functions
- Power-on reset to 0V with brownout detection
- On-chip output buffer amplifier, rail-to-rail operation
- Relative accuracy is ±6LSB maximum at (VDD = 2.7V to 5.5V)
- Differential nonlinearity is ±1LSB maximum at (VDD = 2.7V to 5.5V)
- Gain temperature coefficient is 2ppm of FSR/°C typical at (VDD = 2.7V to 5.5V)
- Slew rate is 0.5V/µs typical at (VDD = 2.7V to 5.5V)
- Output noise spectral density is 120nV/Hz typical at (VDD = 2.7V to 5.5V)
- Gain error ±0.0004% of FSR typical at (VDD = 2.7V to 5.5V)
- Operating temperature is -40°C to +125°C, package style is 6-lead SC70
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
I2C, SPI
SC-70
-
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
6Pins
-40°C
Single 12-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate