Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.160 |
10+ | €6.680 |
25+ | €6.020 |
100+ | €5.170 |
250+ | €4.800 |
500+ | €4.700 |
Product Information
Product Overview
AD5592R-1 have eight I/Ox pins (I/O0 to I/O7) that can be independently configured as digital-to-analogue converter (DAC) outputs, analogue to digital converter (ADC) inputs, digital outputs or digital inputs. When an I/Ox pin is configured as an analogue output, it is driven by a 12bit DAC. The output range of the DAC is 0V to VREF or 0V to 2 × VREF. When an I/Ox pin is configured as an analogue input, it is connected to a 12bit ADC via an analogue multiplexer. Typical applications include control and monitoring, general-purpose analogue and digital inputs/outputs.
- 8-channel, configurable ADC/DAC/GPIO
- Configurable as any combination of 8 × 12bit DAC/ ADC channels, 8 × GPIO pins
- Integrated temperature sensor
- SPI interface
- ADC: 2LSB max INL, +1LSB max DNL and DAC:+1LSB max INL and DNL
- ADC: ±5mV offset error, 0.3% FSR gain error, 400KSPS throughput rate
- ADC: 69dB typ SNR, 69dB typ SINAD, -91dB typ THD at VDD = 2.7V
- 1.25V/µs typ slew rate
- 16 lead LFCSP package
- Operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Parallel
Single
5.5V
16Pins
105°C
-
No SVHC (21-Jan-2025)
400kSPS
SPI
2.7V
LFCSP
-40°C
Octal 12-Bit Configurable ADC/DAC
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate