Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.620 |
10+ | €10.940 |
25+ | €10.930 |
100+ | €8.750 |
250+ | €8.740 |
500+ | €8.730 |
Product Information
Product Overview
AD5405 is a CMOS, 12bit, dual-channel, current output digital-to-analogue converter (DAC). Because of manufacturing with a CMOS submicron process, the device offers excellent 4-quadrant multiplication characteristics with large signal multiplying bandwidths of up to 10MHz. The applied external reference input voltage(V REF) determines the full-scale output current. An integrated feedback resistor (RFB) provides temperature tracking and full-scale voltage output when combined with an external I to V precision amplifier. This device also contains the 4-quadrant resistors necessary for bipolar operation and other configuration modes. Typical application includes portable battery-powered, waveform generators, analogue processing, instrumentation, programmable amplifiers and attenuators, digitally controlled calibration, programmable filters and oscillators, composite video, ultrasound, gain, offset and voltage trimming.
- 10MHz multiplying bandwidth
- On-chip 4 -quadrant resistors allow flexible output ranges
- INL of ±1LSB and -1/+2LSB differential nonlinearity, ±25mV gain error
- 2.5V to 5.5V supply operation
- ±10V reference input
- 21.3MSPS update rate
- 4-quadrant multiplication
- Power -on reset, guaranteed monotonic and readback function
- 0.5µA typical current consumption
- 40 lead LFCSP-EP package, operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Parallel
LFCSP-EP
Parallel
125°C
-
No SVHC (21-Jan-2025)
21.3MSPS
2.5V to 5.5V
40Pins
-40°C
Dual 12-Bit Current Output DACs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate