Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €16.790 |
25+ | €15.080 |
100+ | €14.180 |
250+ | €13.950 |
1000+ | €13.940 |
Product Information
Product Overview
AD5325 is a 2.5V to 5.5V, 500μA, 2 wire interface quad voltage output, 12bit DAC. Their on-chip output amplifier allows rail-to-rail output swing with a slew rate of 0.7V/μs. A 2-wire serial interface that operates at clock rates up to 400KHz is used. This interface is SMBus compatible at VDD <lt/> 3.6V. Multiple devices can be placed on the same bus. The references for the four DACs are derived from one reference pin. The outputs of all DACs can be updated simultaneously using the software LDAC function. The parts incorporates a power-on reset circuit, which ensures that the DAC outputs power up to 0 V and remain there until a valid write takes place to the device. Application includes portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators, industrial process control.
- 2-wire (I²C®-compatible) serial interface
- Guaranteed monotonic by design over all codes
- Three power-down modes, double-buffered input logic
- Simultaneous update of outputs (LDAC (active high), function)
- Software clear facility, data readback facility, on-chip rail-to-rail output buffer amplifiers
- Typical relative accuracy is ±2LSB (VDD = 2.5V to 5.5V, VREF = 2V)
- Typical differential nonlinearity is ±0.2LSB (guaranteed monotonic by design over all codes)
- Offset error is ±0.4% of FSR (VDD = 2.5V to 5.5V, VREF = 2V)
- Typical power supply rejection ratio is -60dB (∆VDD = ±10%, VDD = 2.5V to 5.5V)
- 10 lead MSOP package, operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
2 Wire, I2C, Serial
MSOP
-
105°C
-
No SVHC (21-Jan-2025)
-
2.5V to 5.5V
10Pins
-40°C
Quad 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate