Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.750 |
10+ | €2.750 |
25+ | €2.590 |
100+ | €2.170 |
250+ | €2.030 |
1500+ | €1.810 |
Product Information
Product Overview
AD5274 is a single-channel, 1024-/256-position digital rheostat. It combines industry leading variable resistor performance with non-volatile memory (NVM) in a compact package. It ensures less than 1% end-to-end resistor tolerance error and offer 50-times programmable (50-TP) memory. Rheostat wiper settings are controllable through the I²C-compatible digital interface. Unlimited adjustments are allowed before programming the resistance value into the 50-TP memory. They do not require any external voltage supply to facilitate fuse blow and there are 50 opportunities for permanent programming. During 50-TP activation, a permanent blow fuse command freezes the wiper position. It is widely used in application such as mechanical rheostat replacements, Op-amp: variable gain control, instrumentation: gain, offset adjustment, programmable voltage to current conversions, programmable filters, delays, time constants, programmable power supply, sensor calibration etc.
- Rheostat mode temperature coefficient is 5ppm/°C
- Nominal resistance is 20Kohm
- Dual-supply voltage for ac or bipolar operation ±2.5V to ±2.75V
- Wiper setting readback, total harmonic distortion is −90dB at (RAW = 20Kohm)
- Resolution is 10bits at (VDD = 2.7V to 5.5V), single-supply operation is 2.7V to 5.5V
- Operating temperature range is -40°C to +125°C
- Power dissipation is 5.5µW at (VIH = VDD or VIL = GND)
- Bandwidth is 300kHz typ at (RAW = 20Kohm)
- Resistor noise density is 13nV/√Hz at (RAW = 20Kohm)
- Packaging style is 10-lead LFCSP (3mm x 3mm)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
20kohm
2 Wire, I2C, Serial
0
5.5V
10Pins
5ppm/°C
125°C
-
No SVHC (21-Jan-2025)
Single
Linear
2.7V
LFCSP-EP
256
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate