Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.990 |
10+ | €3.810 |
25+ | €3.510 |
100+ | €3.060 |
250+ | €2.750 |
500+ | €2.640 |
Product Information
Product Overview
AD5272 is a single-channel, 1024-/256-position digital rheostat that combine industry leading variable resistor performance with non-volatile memory (NVM) in a compact package. This ensure less than 1% end-to-end resistor tolerance error and offer 50-times programmable (50-TP) memory. The guaranteed industry leading low resistor tolerance error feature simplifies open-loop applications as well as precision calibration and tolerance matching applications. It device wiper settings are controllable through the I²C-compatible digital interface. Unlimited adjustments are allowed before programming the resistance value into the 50-TP memory. Application includes mechanical rheostat replacements, op-amp: variable gain control, instrumentation: gain, offset adjustment, programmable voltage to current conversions, programmable filters, delays, time constants, programmable power supply, and sensor calibration.
- Single-channel, 1024-/256-position resolution
- Maximum ±1% nominal resistor tolerance error
- 50-times programmable (50-TP) wiper memory
- Rheostat mode temperature coefficient: 5ppm/°C
- I²C-compatible interface, wiper setting readback
- Power on refreshed from 50-TP memory
- RAW is 20Kohm
- 10-lead MSOP package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
20kohm
2 Wire, I2C, Serial
0
5.5V
10Pins
5ppm/°C
125°C
-
No SVHC (21-Jan-2025)
Single
Linear
2.7V
MSOP
1024
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate