Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.760 |
10+ | €2.670 |
56+ | €2.180 |
112+ | €2.010 |
280+ | €1.800 |
Product Information
Product Overview
AD5222 is a increment/decrement dual digital potentiometer. It provides a dual channel, 128position, digitally controlled variable-resistor (VR) device. This device performs the same electronic adjustment function as a potentiometer or variable resistor. These products were optimized for instrument and test equipment push-button applications. It contains two fixed resistors with wiper contacts that tap the fixed resistor value at a point determined by a digitally controlled up/down counter. The resistance between the wiper and either end point of the fixed resistor provides a constant resistance step size that is equal to the end-to-end resistance divided by the number of positions (e.g., RSTEP = 10Kohm/128 = 78 ohm). It is used in applications such as stereo channel audio level control, mechanical potentiometer replacement, remote incremental adjustment applications, instrumentation: gain, offset adjustment, programmable voltage-to-current conversion, line impedance matching etc.
- Potentiometer replacement
- Very low power is 40mA Max
- 62.7V dual supply operation or 2.7V to 5.5V single supply operation
- Increment/decrement count control
- Resistor nonlinearity is ±0.4LSB typical at (VDD = 3V ±10%)
- Power dissipation is 150mW typ at (VIH = 5V or VIL = 0V, VDD = 5V)
- Total harmonic distortion is 0.005% typical at (VA = 1V rms + 2V dc)
- Resistor noise voltage is 14nV√Hz typical at (RWB = 5Kohm, f = 1KHz)
- Operating temperature range from -40°C to +85°C, package style is 14-lead NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kohm
Pushbutton
± 30%
5.5V
14Pins
-35ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Dual
Linear
2.7V
SOIC
128
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate