Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.340 |
10+ | €3.790 |
50+ | €3.140 |
100+ | €2.890 |
250+ | €2.590 |
500+ | €2.400 |
Product Information
Product Overview
AD5220 is a single channel, 128 position digitally controlled variable resistor(VR) device. This device performs the same electronic adjustment functions as a potentiometer or variable resistor. This device is optimized for instrument and test equipment push button application. A choice between bandwidth or power dissipation are available as a result of the wide selection of end to end terminal resistance values. The device contain a fixed resistor with a wipe contact that taps the fixed resistor values at a point determined by digitally controlled up/down counter. It is used in application such as mechanical potentiometer replacement, remote incremental adjustment applications, instrumentation: gain, offset adjustment, programmable voltage to current conversion, programmable first delays time constant, line impedance matching, power supply adjustment.
- Potentiometer replacement
- RAB is 10Kohm
- Very low power is 40μA max
- Increment/decrement count control
- Power supply range is 2.7V to 5.5V
- Supply current is 15µA
- –3dB bandwidth is 650kHz at (RAB = 10Kohm, code = 40H)
- Total harmonic distortion is 0.002%, resistor noise voltage is 14nV/√Hz at (RWB = 5Kohm, f = 1kHz)
- Operating temperature range is −40°C to +85°C
- Packaging style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kohm
3 Wire, Serial
± 30%
5.5V
8Pins
800ppm/°C
85°C
-
Single
Linear
2.7V
DIP
128
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate