Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.520 |
10+ | €2.660 |
50+ | €2.300 |
100+ | €2.200 |
250+ | €1.950 |
500+ | €1.830 |
Product Information
Product Overview
AD5200 is a programmable resistor device with 256 position. It can be digitally controlled through a 3-wire SPI serial interface. The terms programmable resistor, variable resistor (VR), and RDAC are commonly used interchangeably to refer to digital potentiometers. This device perform the same electronic adjustment function as a potentiometer or variable resistor. It contain a single variable resistor in the compact package. Each device contains a fixed wiper resistance at the wiper contact that taps the programmable resistance at a point determined by a digital code. The resistance between the wiper and either end point of the programmable resistor varies linearly with respect to the digital code transferred into the VR latch. It is widely used in application such as mechanical potentiometer replacement, instrumentation: gain, offset adjustment, programmable voltage-to-current conversion, programmable filters, delays, time constants, line impedance matching etc.
- Single supply operation is 2.7V to 5.5V
- Dual supply operation is 2.7V for AC or bipolar operations
- Internal power-on midscale preset, 10Kohm
- –3dB bandwidth is 600KHz typ
- Total harmonic distortion is 100KHz typ
- Noise voltage density is 9nV√Hz typ
- Resolution is 8bits
- Logic supply range is 2.7V to 5.5V
- Operating temperature is -40°C to +85°C
- Packaging style is 10-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kohm
3 Wire, Serial, SPI
± 30%
5.5V
10Pins
500ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Single
Linear
2.7V
MSOP
256
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate