Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.600 |
10+ | €3.220 |
25+ | €2.970 |
100+ | €2.650 |
250+ | €2.360 |
1500+ | €2.140 |
Product Information
Product Overview
AD5175 is a single-channel, 1024-position digital rheostat that combines industry leading variable resistor performance with non-volatile memory (NVM) in a compact package. This device wiper settings are controllable through the I²C–compatible digital interface. Unlimited adjustments are allowed before programming the resistance value into the 50-TP memory. This does not require any external voltage supply to facilitate fuse blow and there are 50 opportunities for permanent programming. During 50-TP activation, a permanent blow fuse command freezes the resistance position (analogous to placing epoxy on a mechanical rheostat). Typical applications are mechanical rheostat replacements, op-amp: variable gain control, instrumentation: gain, offset adjustment, programmable voltage to current conversions, programmable filters, delays, time constants, programmable power supply, sensor calibration.
- Wiper setting/memory readback, power on refreshed from memory, resistor tolerance stored in memory
- Resolution is 10bit (VDD=2.7V to 5.5V, VDD=2.5V to 2.75V, VSS=−2.5V to −2.75V; −40°C <lt/> TA <lt/> +125°C)
- Resistor integral nonlinearity range from −1 to 1LSB (VDD − VSS =3.6V to 5.5V, -40°C <lt/> TA <lt/> +125°C)
- Nominal resistor tolerance is ±15% typ (VDD=2.7V to 5.5V, VSS=0V, −40°C <lt/> TA <lt/> +125°C)
- Resistance temperature coefficient is 35ppm/°C typ (code=full scale, -40°C <lt/> TA <lt/> +125°C)
- Power supply rejection ratio is −55dB typ (ΔVDD/ΔVSS=±5V ± 10%, VDD=2.7V to 5.5V, −40 <lt/> TA <lt/> +125°C)
- Resistor noise density is 13nV/√Hz typ (RWB=5Kohm, TA=25°C, f=10KHz)
- 10-lead LFCSP-WD package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kohm
2 Wire, I2C, Serial
± 15%
5.5V
10Pins
35ppm/°C
125°C
-
No SVHC (21-Jan-2025)
Single
Linear
2.7V
LFCSP-EP
1024
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate