Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.970 |
| 10+ | €3.260 |
| 50+ | €2.540 |
| 100+ | €2.130 |
| 250+ | €1.900 |
Product Information
Product Overview
AD5170 is a 256-position, two-time programmable, digital potentiometer that employs fuse link technology, giving users two opportunities to permanently program the resistance setting. The digital potentiometer, VR, and RDAC terms are used interchangeably. For users who do not need to program the digital potentiometer setting in memory more than once, the OTP feature is a cost-effective alternative to EEMEM. It performs the same electronic adjustment function as mechanical potentiometers or variable resistors with enhanced resolution, solid-state reliability, and superior low temperature coefficient performance. It is used in applications such as systems calibration, electronics level setting, mechanical trimmers replacement in new designs, permanent factory PCB settings, transducer adjustment of pressure, temperature, position, chemical, and optical sensors, RF amplifier biasing, gain control and offset adjustments.
- End to end resistance is 10Kohm
- Fast settling time is 5µs typical in power-up
- Full read/write of wiper register
- Power-on preset to midscale
- Extra package address decode pins: AD0 and AD1
- Single supply operation range from 2.7V to 5.5V
- Low temperature coefficient is 35ppm/°C typical
- Supply current is 6µA maximum at (VIH = 5V or VIL = 0V)
- Operating temperature is -40°C to +125°C
- Package style is 10-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kohm
2 Wire, I2C, Serial
± 20%
5.5V
10Pins
35ppm/°C
125°C
-
No SVHC (21-Jan-2025)
Single
Linear
2.7V
MSOP
256
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate