Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.300 |
| 10+ | €2.110 |
| 25+ | €1.800 |
| 100+ | €1.450 |
| 250+ | €1.280 |
| 500+ | €1.140 |
Product Information
Product Overview
AD5113BCPZ5-500R7 is a single-channel, 64-position, up/down interface, non-volatile digital potentiometer. It provides a non-volatile solution for 64-position adjustment applications, offering guaranteed low resistor tolerance errors of ±8% and upto ±6mA current density in the A, B, and W pins. The low resistor tolerance, low nominal temperature coefficient, and high bandwidth simplify open-loop applications, as well as tolerance matching applications. It is used in applications such as mechanical potentiometer replacement, portable electronics level adjustment, audio volume control, low-resolution DAC, LCD panel brightness and contrast control, programmable voltage to current conversion, programmable filters, delays, time constants, feedback resistor programmable power supply, sensor calibration.
- Resistor integral nonlinearity is ±0.5LSB typ at (RAB = 5Kohm, VDD = 2.3V to 2.7V)
- Resistor differential nonlinearity is ±0.25LSB typ at (-40°C <lt/> TA <lt/> +125°C)
- Nominal resistor tolerance is +8% typ at (-40°C <lt/> TA <lt/> +125°C), RAB is 5Kohm
- Resistance temperature coefficient is 35ppm/°C typ at (-40°C <lt/> TA <lt/> +125°C)
- Bandwidth is 4MHz typ at (RAB = 5Kohm, -40°C <lt/> TA <lt/> +125°C)
- 50-year typical data retention at 125°C, 1 million write cycles
- 2.3V to 5.5V supply operation, chip select enable multiple device operation
- VW settling time is 2.5µs typ at (RAB = 5Kohm, 40°C <lt/> TA <lt/> +125°C)
- Resistor noise density is 7nV/√Hz typ at (RAB = 5Kohm, 40°C <lt/> TA <lt/> +125°C)
- Operating temperature range from -40°C to +125°C, 8-lead LFCSP-UD package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
5kohm
Increment Decrement
± 8%
5.5V
8Pins
± 35ppm/°C
125°C
-
Single
Linear
2.3V
LFCSP
64
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate