Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €16.070 |
10+ | €11.890 |
25+ | €10.600 |
100+ | €8.580 |
250+ | €8.410 |
Product Information
Product Overview
AD5060 is a 16-bit buffered voltage-out DAC that operate from a single 2.7V to 5.5V supply. It offers a relative accuracy specification of ±1LSB and operation are guaranteed monotonic with a ±1LSB DNL specification. The parts use a versatile 3-wire serial interface that operates at clock rates upto 30MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™, and DSP interface standards. The reference for the device is supplied from an external VREF pin. A reference buffer is also provided on-chip. It incorporates a power-on reset circuit that ensures the DAC output powers up to midscale or zero scale and remains there until a valid write takes place to the device. It is used in applications such as process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators.
- Guaranteed monotonic by design
- Low power serial interface with Schmitt-triggered inputs
- Low glitch on power-up, SYNC interrupt facility, reset to 0V
- Relative accuracy is ±0.5LSB typical at (VDD = 5.5V, VREF = 4.096V)
- Total unadjusted error is ±0.1mV typical at (VDD = 5.5V, VREF = 4.096V)
- Differential nonlinearity is ±0.5LSB typical at (VDD = 5.5V, VREF = 4.096V)
- Gain error temperature coefficient is 1ppm of FSR/°C typical
- Output noise spectral density is 64nV/√Hz typical at (VDD = 5.5V, VREF = 4.096V)
- Slew rate is 1. 2V/μs typical at (VDD = 5.5V, VREF = 4.096V)
- Operating temperature is -40°C to +85°C, package style is 8 lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
SPI, QSPI, Microwire
SOT-23
Serial
85°C
-
250kSPS
2.7V to 5.5V
8Pins
-40°C
Single 16-bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate