Quantity | Price (ex VAT) |
---|---|
1500+ | €10.710 |
Product Information
Product Overview
AD4010BCPZ-RL7 is a high accuracy, high speed, low power, 18bit, easy drive, precision successive approximation register (SAR) analogue-to-digital converter (ADC) that operates from a single power supply, VDD. The reference voltage, VREF, is applied externally and can be set independently of the supply voltage. This device's power scales linearly with throughput. Easy drive features reduce both signal chain complexity and power consumption while enabling higher channel density. The reduced input current, particularly in high-Z mode, coupled with a long signal acquisition phase, eliminates the need for a dedicated ADC driver. Easy drive broadens the range of companion circuitry that is capable of driving these ADCs. It is used in applications such as automated test equipment, machine automation, medical equipment, battery-powered equipment, precision data acquisition systems, instrumentation, and control systems.
- Easy drive, greatly reduced input kickback, guaranteed 18bit, no missing codes
- First conversion accurate, no latency or pipeline delay, 10MHz typical -3dB bandwidth
- Signal-to-noise-and-distortion ratio is 95dB typ at (VDD = 1.71V to 1.89V, VIO = 1.71V to 5.5V)
- Fast conversion allows low SPI clock rates, input overvoltage clamp protection sinks upto 50mA
- SPI-/QSPI-/MICROWIRE-/DSP-compatible serial interface
- Throughput rate is 500kSPS maximum at (VDD = 1.71V to 1.89V, VIO = 1.71V to 5.5V)
- Integral nonlinearity error is ±0.8LSB typical at (VDD = 1.71V to 1.89V, VIO = 1.71V to 5.5V)
- Signal-to-noise ratio is 95dB typical at (VDD = 1.71V to 1.89V, VIO = 1.71V to 5.5V)
- Total harmonic distortion is -125dB typical at (VDD = 1.71V to 1.89V, VIO = 1.71V to 5.5V)
- Operating temperature range from -40°C to +125°C, 10-Lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
18bit
Pseudo Differential
Single
1.89V
10Pins
125°C
-
500kSPS
3 Wire, 4 Wire, DSP, Microwire, QSPI, Serial, SPI
1.71V
LFCSP-EP
-40°C
Single 18-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate