Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.280 |
10+ | €7.250 |
25+ | €6.510 |
100+ | €5.420 |
250+ | €5.170 |
500+ | €5.070 |
Product Information
Product Overview
AD2428 is an Automotive audio bus A²B transceiver. It provides a multichannel, I²S/TDM link over distances of upto 15m between nodes. It embeds bidirectional synchronous pulse-code modulation (PCM) data (for example, digital audio), clock, and synchronization signals onto a single differential wire pair. A²B supports a direct point to point connection and allows multiple, daisychained nodes at different locations to contribute and/or consume time division multiplexed (TDM) channel content. It is widely used in application such as audio communication link, microphone arrays, beamforming, hands free and in car communication, active and road noise cancellation, audio/video conferencing systems etc.
- Multichannel I²S/TDM to I²S/TDM, synchronous clock, phase aligned in all nodes
- Configurable with sigma studio graphical software tool
- Programmable I²S/TDM data rate, upto 32 upstream and 32 downstream channels
- Programmable PDM clock rate, upto 4 high dynamic range microphone inputs
- Unique ID register for each transceiver, crossover or straight-through cabling
- Operating temperature is -40°C to +125°C, AEC-Q100 qualified for automotive applications
- Package style is 32-lead frame chip scale package [LFCSP-SS]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Audio Bus Transceiver
3.63V
32Pins
125°C
AEC-Q100
No SVHC (21-Jan-2025)
3V
LFCSP
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate