Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2,633.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,633.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD-GMSL522-SOM-SL
Order Code4628606
Silicon ManufacturerAnalog Devices
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMAX96724GTN/VY+, MAX96717GTJ/VY+
Kit ContentsCarrier Board MAX96724GTN/VY+, MAX96717GTJ/VY+, NVIDIA Jetson Xavier NX SOM
For Use WithNVIDIA Jetson SoC Boards
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Carrier Board MAX96724GTN/VY+, MAX96717GTJ/VY+, NVIDIA Jetson Xavier NX SOM
SVHC
No SVHC (21-Jan-2025)
No. of Bits
-
Core Architecture
-
Silicon Core Number
MAX96724GTN/VY+, MAX96717GTJ/VY+
For Use With
NVIDIA Jetson SoC Boards
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001