Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoV105Q131A-940
Order Code3941451
Product RangeBIDOS P2433 Q Series
Also Known AsQ65113A1627
Technical Datasheet
1,680 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.730 |
5+ | €10.610 |
10+ | €9.250 |
25+ | €8.460 |
50+ | €7.740 |
100+ | €7.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€12.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoV105Q131A-940
Order Code3941451
Product RangeBIDOS P2433 Q Series
Also Known AsQ65113A1627
Technical Datasheet
Wavelength Typ940nm
No. of Pins4Pins
Diode Case StyleQFN
Output Power3W
Data Rate Max-
Laser ClassClass 2
Operating Temperature Min-20°C
Operating Temperature Max85°C
Current Rating4A
Product RangeBIDOS P2433 Q Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
940nm
Diode Case Style
QFN
Data Rate Max
-
Operating Temperature Min
-20°C
Current Rating
4A
SVHC
No SVHC (21-Jan-2025)
No. of Pins
4Pins
Output Power
3W
Laser Class
Class 2
Operating Temperature Max
85°C
Product Range
BIDOS P2433 Q Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability