Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMF8701-EVM.
Order Code3977041
Technical Datasheet
Application Sub TypeTime-of-Flight Sensor
Kit ContentsTOF Evaluation Module TMF8701, USB Cable, ToF Sensor EVM Enclosure, Sample Glass, EVM Documentation
SVHCTo Be Advised
Alternatives for TMF8701-EVM.
1 Product Found
Product Overview
TMF8701-EVM is an evaluation kit for TMF8701. TMF8701 Evaluation Kit comes with everything needed to evaluate the TMF8701 1D ToF sensor. This evaluation kit comprises of a ToF sensor enclosure and sample glass, USB type A to micro-USB cable, USB flash drive with EVM GUI software and EVM documentation.
Contents
Eval board, ToF sensor EVM enclosure and sample glass (some EVMs come without an enclosure), USB type A to micro-USB cable(s), USB flash drive with EVM GUI software, EVM documentation (including this guide).
Technical Specifications
Application Sub Type
Time-of-Flight Sensor
SVHC
To Be Advised
Kit Contents
TOF Evaluation Module TMF8701, USB Cable, ToF Sensor EVM Enclosure, Sample Glass, EVM Documentation
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001