Need more?
Quantity | Price (ex VAT) |
---|---|
600+ | €1.370 |
1800+ | €1.270 |
Product Information
Product Overview
The SFH4716AS from Osram is an OSLON black series high efficiency (850nm), 150°, high power infrared emitter. This has low thermal resistance (maximum 9K/W) and superior corrosion robustness. The product qualification test plan is based on the guidelines of AEC-Q101-REV-C, stress test qualification for automotive grade discrete semiconductors. It has 11/14ns rise and fall time of Ie (10% and 90% of Ie max) (IF = 3A, RL = 50 ohm), 3.2V (≤ 3.6V) forward voltage (IF = 1A, tp = 10ms), 3.35V (≤ 3.85V) forward voltage (IF = 1.5A, tp = 100µs), 3.8V (≤ 4.7V) forward voltage (IF = 3A, tp = 100µs). The temperature coefficient of Ie or Φe (IF = 1A, tp = 10ms) is -0.3%/K, temperature coefficient of VF (IF = 1A, tp = 10ms) is -2mV/K, temperature coefficient of wavelength (IF = 1A, tp = 10ms) is 0.3nm/K. It is suitable for use in driver monitoring / seat occupancy detection, eye tracking, gesture recognition, safety systems and CCTV.
- 300 (≥ 200)mW/sr radiant intensity at IF= 1A, tp= 10ms, IR light source with high efficiency
- 1V reverse voltage, 1500mA forward current, 3A surge current (tp = 2ms, D = 0)
- Power consumption (Ptot) is 5.8W, double stack emitter
- ESD withstand voltage is 2KV according to ANSI/ ESDA/ JEDEC JS-001 - HBM
- 860nm peak wavelength (IF = 1A, tp = 10ms)
- 850nm centroid wavelength (IF = 1A, tp = 10ms)
- 30nm spectral bandwidth at 50% of Imax (IF = 1A, tp = 10ms)
- ±75° half angle, dimensions of active chip area is 1mm x 1mm (L x W)
- Operating temperature range from -40°C to 125°C
- Total radiant flux is 1900mW (IF = 1.5A, tp= 100µs)/1270mW (IF = 1A, tp= 10ms)
Warnings
Depending on the mode of operation, this device emits highly concentrated non visible infrared light which can be hazardous to the human eye.
Notes
Products which incorporate this device has to follow the safety precautions given in IEC 60825-1 and IEC 62471.
Technical Specifications
860nm
SMD
11ns
1.5A
-40°C
AEC-Q101
No SVHC (21-Jan-2025)
150°
300mW/Sr
14ns
3.85V
125°C
OSLON Black Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate