Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4775S
Order Code4469728
Product RangeSYNIOS P2720 Series
Technical Datasheet
1,990 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.590 |
5+ | €2.360 |
10+ | €1.850 |
25+ | €1.770 |
50+ | €1.480 |
100+ | €1.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4775S
Order Code4469728
Product RangeSYNIOS P2720 Series
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity60°
Diode Case StyleSMD
Radiant Intensity (Ie)420mW/Sr
Rise Time12ns
Fall Time tf15ns
Forward Current If(AV)1A
Forward Voltage VF Max3.2V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product RangeSYNIOS P2720 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
SMD
Rise Time
12ns
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
60°
Radiant Intensity (Ie)
420mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
3.2V
Operating Temperature Max
100°C
Product Range
SYNIOS P2720 Series
Technical Docs (1)
Legislation and Environmental
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability