Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4770S A01
Order Code4332540
Product RangeSYNIOS P2720 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €1.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
€2,700.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4770S A01
Order Code4332540
Product RangeSYNIOS P2720 Series
Technical Datasheet
Peak Wavelength860nm
Angle of Half Intensity60°
Diode Case StyleSMD
Radiant Intensity (Ie)1.14W/Sr
Rise Time10ns
Fall Time tf15ns
Forward Current If(AV)1A
Forward Voltage VF Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Product RangeSYNIOS P2720 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
SMD
Rise Time
10ns
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
60°
Radiant Intensity (Ie)
1.14W/Sr
Fall Time tf
15ns
Forward Voltage VF Max
3.3V
Operating Temperature Max
125°C
Product Range
SYNIOS P2720 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability