Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 47278BS A01-CA1CB1
Order Code4703371
Product RangeOSLON Black Series
Technical Datasheet
450 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.230 |
5+ | €3.200 |
10+ | €2.640 |
25+ | €2.080 |
50+ | €2.010 |
100+ | €1.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 47278BS A01-CA1CB1
Order Code4703371
Product RangeOSLON Black Series
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity77.5°
Diode Case StyleSMD
Radiant Intensity (Ie)335mW/Sr
Rise Time10ns
Fall Time tf11ns
Forward Current If(AV)1A
Forward Voltage VF Max2.95V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q102
Product RangeOSLON Black Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
SMD
Rise Time
10ns
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
77.5°
Radiant Intensity (Ie)
335mW/Sr
Fall Time tf
11ns
Forward Voltage VF Max
2.95V
Operating Temperature Max
125°C
Product Range
OSLON Black Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability