Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 47278AS A01
Order Code4077892
Product RangeOSLON Black Series
Also Known AsQ65113A3362
Technical Datasheet
467 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.790 |
5+ | €3.330 |
10+ | €2.490 |
25+ | €2.440 |
50+ | €2.210 |
100+ | €1.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 47278AS A01
Order Code4077892
Product RangeOSLON Black Series
Also Known AsQ65113A3362
Technical Datasheet
Peak Wavelength950nm
Angle of Half Intensity77.5°
Diode Case StyleSMD
Radiant Intensity (Ie)290mW/Sr
Rise Time10ns
Fall Time tf15ns
Forward Current If(AV)1.5A
Forward Voltage VF Max3.35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q102
Product RangeOSLON Black Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
SFH 47278AS A01 is OSLON® black series high power infrared LED for in-cabin sensing applications like driver monitoring, occupant monitoring, interior monitoring, gesture sensing and child presence detection.
- Clear silicone lens package, corrosion robustness class 3B
- ESD 8kV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- IR lightsource with high efficiency
- Double stack emitter, low thermal resistance
- 77.5° half angle long axis, 65° half angle short axis
- Centroid wavelength of 940nm, peak wavelength of 950nm
- Optimized for high current pulse operation
- Operating temperature range from -40 to 125°C
- 290mW/sr typical radiant intensity (IF = 1A, tp = 10ms)
- 1500mA maximum forward current, 4.2V maximum forward voltage at IF = 5A, tp = 100µs
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
SMD
Rise Time
10ns
Forward Current If(AV)
1.5A
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
77.5°
Radiant Intensity (Ie)
290mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
3.35V
Operating Temperature Max
125°C
Product Range
OSLON Black Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability