Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2716
Order Code2981722
Product RangeCHIPLED
Also Known AsQ65112A0955
Technical Datasheet
1,343 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.664 |
10+ | €0.469 |
25+ | €0.443 |
50+ | €0.417 |
100+ | €0.311 |
150+ | €0.308 |
200+ | €0.304 |
250+ | €0.298 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2716
Order Code2981722
Product RangeCHIPLED
Also Known AsQ65112A0955
Technical Datasheet
No. of Pins2Pins
Diode Case Style0805
Wavelength of Peak Sensitivity620nm
Angle of Half Sensitivity ±60°
Dark Current5nA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeCHIPLED
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
SFH 2716 is a chip LED with silicon PIN photodiode and Vλ characteristics. Application includes industrial automation (machine controls, light barriers, vision controls).
- Clear epoxy package, 2KV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2) ESD
- Very small SMT package, colourless clear resin, 2mm x 1.25mm x 0.8mm
- Adapted to human eye sensitivity (Vλ)
- 0.57µA typical photocurrent (Ev = 1000 lx, white LED, VR = 5V IP)
- 16V maximum reverse voltage (TA = 25°C), 620nm typical wavelength of max sensitivity (TA = 25°C)
- 350 to 1000nm spectral range of sensitivity range (typ, TA = 25°C)
- 0.35mm² typical radiant sensitive area (TA = 25°C), 60° half angle (typ, TA = 25°C)
- 0.01nA typ dark current (VR = 5V), 28pF typical capacitance (VR = 0V, f = 1MHz, E = 0, TA = 25°C)
- Operating temperature range from -40°C to 100°C
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
620nm
Dark Current
5nA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Diode Case Style
0805
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Product Range
CHIPLED
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175