Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2704A
Order Code4346800
Product RangeChip LED Series
Technical Datasheet
2,950 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.892 |
10+ | €0.707 |
25+ | €0.688 |
50+ | €0.602 |
100+ | €0.502 |
150+ | €0.489 |
200+ | €0.476 |
250+ | €0.463 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2704A
Order Code4346800
Product RangeChip LED Series
Technical Datasheet
No. of Pins2Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity920nm
Angle of Half Sensitivity ±65°
Dark Current150pA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeChip LED Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
920nm
Dark Current
150pA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Diode Case Style
SMD
Angle of Half Sensitivity ±
65°
Operating Temperature Min
-40°C
Product Range
Chip LED Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability