Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLPT9 450LB_E
Order Code4326530
Product RangeMetal Can Series
Technical Datasheet
233 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.000 |
Price for:Each
Minimum: 1
Multiple: 1
€44.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLPT9 450LB_E
Order Code4326530
Product RangeMetal Can Series
Technical Datasheet
Wavelength Typ447nm
No. of Pins2Pins
Diode Case StyleTO-90
Output Power5.3W
Data Rate Max-
Laser Class-
Operating Temperature Min-20°C
Operating Temperature Max90°C
Current Rating3A
Product RangeMetal Can Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
447nm
Diode Case Style
TO-90
Data Rate Max
-
Operating Temperature Min
-20°C
Current Rating
3A
SVHC
No SVHC (21-Jan-2025)
No. of Pins
2Pins
Output Power
5.3W
Laser Class
-
Operating Temperature Max
90°C
Product Range
Metal Can Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability