Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLR T67F-U1AA-1
Order Code2113954
Also Known AsQ65110A9232
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLR T67F-U1AA-1
Order Code2113954
Also Known AsQ65110A9232
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage2.05V
Wavelength Typ625nm
Luminous Intensity1.4cd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The LR T67F-U1AA-1 is a TOPLED® enhanced Thin-film LED with round-shaped lens. It features extremely wide viewing angle, reflow and TTW soldering. It is ideal for all SMT assembly methods. It is suitable for backlighting, coupling in light guide, marker lights (e.g. steps, exit ways), signal and symbol luminary.
- InGaAlP technology
- 2700lm at 20mA Luminous flux
- 65lm/W Optical efficiency
- Up to 2kV ESD withstand voltage
- 125°C Junction temperature
- 12V Reverse voltage
- 135mW Power consumption
Applications
Signalling, Automotive, Lighting, Commercial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
PLCC-2
Forward Voltage
2.05V
Luminous Intensity
1.4cd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
120°
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000336