Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLPT 80A
Order Code2981671
Also Known AsQ68000A7852
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLPT 80A
Order Code2981671
Also Known AsQ68000A7852
Technical Datasheet
Wavelength Typ880nm
Viewing Angle70°
Power Consumption100mW
No. of Pins2Pins
Transistor Case StyleSide Looking
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
- Silicon NPN Phototransistor
- ESD 2KV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2) standard
- High photosensitivity
- Spectral range of sensitivity is (typ) 450nm to 1100nm
- High photosensitivity
Technical Specifications
Wavelength Typ
880nm
Power Consumption
100mW
Transistor Case Style
Side Looking
Automotive Qualification Standard
-
Viewing Angle
70°
No. of Pins
2Pins
Product Range
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998
Product traceability