Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLCB CRBP.01-KXLX-3B6B-Y474
Order Code4132831
Product RangeOSLON Signal Series
Also Known AsQ65113A4672
Technical Datasheet
553 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.230 |
10+ | €1.280 |
50+ | €1.070 |
100+ | €0.972 |
250+ | €0.932 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLCB CRBP.01-KXLX-3B6B-Y474
Order Code4132831
Product RangeOSLON Signal Series
Also Known AsQ65113A4672
Technical Datasheet
Product RangeOSLON Signal Series
LED ColourBlue
Wavelength Typ475nm
Viewing Angle125°
Luminous Flux @ Test130lm
Forward Current If Max1.2A
Forward Current @ Test350mA
Forward Voltage @ Test2.9V
Luminous Intensity @ Test35.3cd
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LCB CRBP.01-KXLX-3B6B-Y474 is a high-power LED. This OSLON® signal combines a compact form factor with high efficiency and an electrically insulated thermal pad. The square package matches the optical centre with the mechanical centre. This provides easy clustering flexibility and high packing density for a maximum flux density. The colour bins are defined for best fit to most signalling norms. The application includes access control and security, appliances and tools, factory automation, home, and building automation, material processing, projection and display, robotics, and transportation.
- UX:3 chip technology, 120° typical radiation
- Cx = 0.16, Cy = 0.12 acc. to CIE 1931 colour (converted blue)
- 3B corrosion robustness class
- ESD 8kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- Bipolar, back to back (B2B) ESD minimum reverse voltage 5V
- 71.0 to 130.0lm luminous flux (IF is 350mA ΦV)
- Operating temperature range from -40 to 125°C
Technical Specifications
Product Range
OSLON Signal Series
Wavelength Typ
475nm
Luminous Flux @ Test
130lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
35.3cd
Automotive Qualification Standard
-
LED Colour
Blue
Viewing Angle
125°
Forward Current If Max
1.2A
Forward Voltage @ Test
2.9V
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability