Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW CVLMM2.TK-Y2Y6-4L25M2-2686
Order Code4261891
Product RangeOSLON Compact PM Series
Technical Datasheet
3,905 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.968 |
10+ | €0.728 |
25+ | €0.691 |
50+ | €0.653 |
100+ | €0.528 |
150+ | €0.519 |
200+ | €0.511 |
250+ | €0.502 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW CVLMM2.TK-Y2Y6-4L25M2-2686
Order Code4261891
Product RangeOSLON Compact PM Series
Technical Datasheet
Product RangeOSLON Compact PM Series
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test310lm
CCT-
Forward Current If Max1A
Forward Voltage @ Test3.19V
Forward Current @ Test700mA
Power Dissipation Pd-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Compact PM Series
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
3.19V
Power Dissipation Pd
-
LED Colour
White
Luminous Flux @ Test
310lm
Forward Current If Max
1A
Forward Current @ Test
700mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008