Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKT CULPM1.13-NRNU-34
Order Code4308297
Product RangeOSTAR Projection Compact Series
Technical Datasheet
Packaging Options
1,940 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.810 |
5+ | €6.160 |
10+ | €4.850 |
25+ | €4.690 |
50+ | €4.480 |
100+ | €3.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKT CULPM1.13-NRNU-34
Order Code4308297
Product RangeOSTAR Projection Compact Series
Technical Datasheet
Product RangeOSTAR Projection Compact Series
LED ColourTrue Green
Wavelength Typ530nm
Viewing Angle110°
Luminous Flux @ Test450lm
Forward Current If Max5A
Forward Current @ Test1.4A
Forward Voltage @ Test2.8V
Luminous Intensity @ Test126cd
Power Dissipation Pd3.9W
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSTAR Projection Compact Series
Wavelength Typ
530nm
Luminous Flux @ Test
450lm
Forward Current @ Test
1.4A
Luminous Intensity @ Test
126cd
Automotive Qualification Standard
-
LED Colour
True Green
Viewing Angle
110°
Forward Current If Max
5A
Forward Voltage @ Test
2.8V
Power Dissipation Pd
3.9W
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability