Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKR DDLN31.23-8G6J-26-J3T3
Order Code4428745
Product RangeSYNIOS P2222 Series
Technical Datasheet
4,025 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.493 |
10+ | €0.363 |
25+ | €0.275 |
50+ | €0.251 |
100+ | €0.226 |
150+ | €0.203 |
200+ | €0.191 |
250+ | €0.178 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKR DDLN31.23-8G6J-26-J3T3
Order Code4428745
Product RangeSYNIOS P2222 Series
Technical Datasheet
Product RangeSYNIOS P2222 Series
LED ColourRed
Wavelength Typ621nm
Viewing Angle120°
Luminous Flux @ Test56lm
Forward Current If Max250mA
Forward Current @ Test200mA
Forward Voltage @ Test2.36V
Luminous Intensity @ Test17.5cd
Power Dissipation Pd-
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SYNIOS P2222 Series
Wavelength Typ
621nm
Luminous Flux @ Test
56lm
Forward Current @ Test
200mA
Luminous Intensity @ Test
17.5cd
Automotive Qualification Standard
AEC-Q102
LED Colour
Red
Viewing Angle
120°
Forward Current If Max
250mA
Forward Voltage @ Test
2.36V
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability