Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKR CUPLM1.23-LTMR-25
Order Code4308289
Product RangeOSTAR Projection Compact Series
Technical Datasheet
Packaging Options
1,983 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.700 |
5+ | €5.960 |
10+ | €4.960 |
25+ | €4.580 |
50+ | €4.330 |
100+ | €4.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKR CUPLM1.23-LTMR-25
Order Code4308289
Product RangeOSTAR Projection Compact Series
Technical Datasheet
Product RangeOSTAR Projection Compact Series
LED ColourRed
Wavelength Typ629nm
Viewing Angle110°
Luminous Flux @ Test224lm
Forward Current If Max5A
Forward Current @ Test1.4A
Forward Voltage @ Test2.15V
Luminous Intensity @ Test60.4cd
Power Dissipation Pd3W
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSTAR Projection Compact Series
Wavelength Typ
629nm
Luminous Flux @ Test
224lm
Forward Current @ Test
1.4A
Luminous Intensity @ Test
60.4cd
Automotive Qualification Standard
-
LED Colour
Red
Viewing Angle
110°
Forward Current If Max
5A
Forward Voltage @ Test
2.15V
Power Dissipation Pd
3W
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability