Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKB CULPM1.14-AUBQ-W3
Order Code4308294
Product RangeOSTAR Projection Compact Series
Technical Datasheet
Packaging Options
1,990 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.800 |
5+ | €5.960 |
10+ | €4.850 |
25+ | €4.580 |
50+ | €4.330 |
100+ | €3.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKB CULPM1.14-AUBQ-W3
Order Code4308294
Product RangeOSTAR Projection Compact Series
Technical Datasheet
Product RangeOSTAR Projection Compact Series
LED ColourBlue
Wavelength Typ460nm
Viewing Angle110°
Luminous Flux @ Test47.8lm
Forward Current If Max6.6A
Forward Current @ Test1.4A
Forward Voltage @ Test2.95V
Luminous Intensity @ Test16cd
Power Dissipation Pd4.1W
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSTAR Projection Compact Series
Wavelength Typ
460nm
Luminous Flux @ Test
47.8lm
Forward Current @ Test
1.4A
Luminous Intensity @ Test
16cd
Automotive Qualification Standard
-
LED Colour
Blue
Viewing Angle
110°
Forward Current If Max
6.6A
Forward Voltage @ Test
2.95V
Power Dissipation Pd
4.1W
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability