Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR32.EM-M2N1-XX53-1-180-R18
Order Code3934730RL
Product RangeOSCONIQ S 5050 Series
Also Known AsQ65113A4251
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR32.EM-M2N1-XX53-1-180-R18
Order Code3934730RL
Product RangeOSCONIQ S 5050 Series
Also Known AsQ65113A4251
Technical Datasheet
Product RangeOSCONIQ S 5050 Series
LED ColourNeutral White
Viewing Angle120°
Luminous Flux @ Test290lm
CCT5000K
Forward Current If Max1.05A
Forward Voltage @ Test5.52V
Forward Current @ Test180mA
Power Dissipation Pd-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Product Range
OSCONIQ S 5050 Series
Viewing Angle
120°
CCT
5000K
Forward Voltage @ Test
5.52V
Power Dissipation Pd
-
LED Colour
Neutral White
Luminous Flux @ Test
290lm
Forward Current If Max
1.05A
Forward Current @ Test
180mA
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
Product traceability