Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW P9LT31.EM-PSPU-XX55-1
Order Code2630035RL
Product RangeDURIS S 8
Technical Datasheet
1,421 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | €0.908 |
150+ | €0.877 |
200+ | €0.856 |
250+ | €0.834 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
€95.80 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW P9LT31.EM-PSPU-XX55-1
Order Code2630035RL
Product RangeDURIS S 8
Technical Datasheet
Product RangeDURIS S 8
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test710lm
CCT4000K
Forward Current If Max200mA
Forward Voltage @ Test31V
Forward Current @ Test150mA
Power Dissipation Pd7W
Product Overview
The GW P9LT31.EM-PSPU-XX55-1 from Osram is a DURIS S 8 white SMT package, coloured diffused silicone resin LED. It is used in directional retrofits, downlights, omnidirectional retrofits and spot lights.
- Viewing angle is 120° at 50% IV
- White colour, 4000K colour temperature
- Luminous flux range from 563lm to 710lm
- Typical forward voltage is 31V
- Operating temperature range from -40°C to 110°C
- ESD withstand voltage up to 2KV (acc. to ANSI/ESDA/JEDEC JS-001 - HBM)
Applications
LED Lighting
Technical Specifications
Product Range
DURIS S 8
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
31V
Power Dissipation Pd
7W
LED Colour
White
Luminous Flux @ Test
710lm
Forward Current If Max
200mA
Forward Current @ Test
150mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095